Wurth Elektronik 171020302, 1-Channel, Step Down Buck Boost Switching Regulator, Adjustable 39-Pin, BQFN
- RS Stock No.:
- 144-7789
- Mfr. Part No.:
- 171020302
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7789
- Mfr. Part No.:
- 171020302
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Minimum Output Voltage | 0.8 V dc | |
Maximum Output Voltage | 3.6 V dc | |
Minimum Input Voltage | 2.95 V | |
Maximum Input Voltage | 6 V dc | |
Maximum Output Current | 2A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Maximum Switching Frequency | 2000 kHz | |
Mounting Type | Surface Mount | |
Package Type | BQFN | |
Pin Count | 39 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 11 x 9 x 2.65mm | |
Height | 2.65mm | |
Switching Regulator | Yes | |
Line Regulation | ±0.1 % | |
Efficiency | 95% | |
Width | 9mm | |
Load Regulation | ±0.1 % | |
Length | 11mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Minimum Output Voltage 0.8 V dc | ||
Maximum Output Voltage 3.6 V dc | ||
Minimum Input Voltage 2.95 V | ||
Maximum Input Voltage 6 V dc | ||
Maximum Output Current 2A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2000 kHz | ||
Mounting Type Surface Mount | ||
Package Type BQFN | ||
Pin Count 39 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 11 x 9 x 2.65mm | ||
Height 2.65mm | ||
Switching Regulator Yes | ||
Line Regulation ±0.1 % | ||
Efficiency 95% | ||
Width 9mm | ||
Load Regulation ±0.1 % | ||
Length 11mm | ||